345-066-521-602

Heilind Number:EDA345-066-521-602
Manufacturer:EDAC
Manufacturer Number:345-066-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-602

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for precision and durability, it features 66 copper alloy contacts in a single row configuration, facilitating seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and protection, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector guarantees a secure and stable connection on your PCB. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.