345-066-521-603

Heilind Number:EDA345-066-521-603
Manufacturer:EDAC
Manufacturer Number:345-066-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-603

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it adds a pop of style to your setup while delivering reliable functionality. With an amperage of 3A and contact material made of copper alloy, it ensures efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, making it ideal for various applications. This single-row connector with 66 positions and a pitch of .1 inch guarantees seamless connectivity. Designed for straight mount orientation, it facilitates easy assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile component for any project. Trust in its quality construction to optimize your connectivity needs.