345-066-521-607

Heilind Number:EDA345-066-521-607
Manufacturer:EDAC
Manufacturer Number:345-066-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-607

Detailed Description

Elevate your PCB connectivity with this high-performance 66-position card edge connector. Engineered for seamless integration, it features a straight mount orientation and a durable UL 94V-0 thermoplastic polyester housing for reliable performance in any application. The contact material, copper alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy and precise assembly. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments while delivering consistent power and signal transmission. Upgrade your electronics with this essential component.