345-066-521-608

Heilind Number:EDA345-066-521-608
Manufacturer:EDAC
Manufacturer Number:345-066-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector in lush Green. Engineered for performance, this connector boasts a 3A amperage, with 66 positions in a single row for seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for high-quality, seamless board-to-board connections in your projects.