345-066-521-658

Heilind Number:EDA345-066-521-658
Manufacturer:EDAC
Manufacturer Number:345-066-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-658

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector combines aesthetic appeal with high performance. With a contact material of Copper Alloy and UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability. The 66 positions and 1 row configuration offer ample connectivity options, while the .1" pitch and .2" row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of environments. Designed for straight mount orientation, it seamlessly integrates into your PCB assembly. Upgrade your electronic connections with this essential component.