345-066-521-678

Heilind Number:EDA345-066-521-678
Manufacturer:EDAC
Manufacturer Number:345-066-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector offers reliable power transmission with an amperage of 3 A. Its Copper Alloy contact material ensures efficient signal transfer across the 66 positions, while the .1-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is designed for optimal performance in various environments. Perfect for a wide range of applications, it guarantees secure and stable connections, making it an essential component in your electronic setup.