345-066-521-688

Heilind Number:EDA345-066-521-688
Manufacturer:EDAC
Manufacturer Number:345-066-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-688

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring 66 positions in a single row configuration, this connector ensures seamless signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Its straight mount orientation offers easy installation, making it a perfect choice for various electronic applications. Trust in our connector for dependable and efficient board-to-board connections.