345-066-521-803

Heilind Number:EDA345-066-521-803
Manufacturer:EDAC
Manufacturer Number:345-066-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-803

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Its dual-row configuration with 66 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a compact pitch of .1 inch and row spacing of .2 inch, this connector is perfect for space-constrained PCB layouts. The straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system's connectivity with this essential component.