345-066-521-808

Heilind Number:EDA345-066-521-808
Manufacturer:EDAC
Manufacturer Number:345-066-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-808

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and two rows of 66 positions, it ensures precise and reliable connections. Suitable for a wide range of applications, this connector offers a convenient straight mount orientation and operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in its efficiency to streamline your PCB assembly process and maintain consistent performance. Elevate your connectivity solutions with this essential component.