345-066-521-858

Heilind Number:EDA345-066-521-858
Manufacturer:EDAC
Manufacturer Number:345-066-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector in a vibrant green hue. Designed for efficiency, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 66 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, ensures optimal conductivity. At a pitch of .1 inches and row spacing of .2 inches, it facilitates precise board-to-board alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your setup with this essential connector for seamless data transmission within your PCB system.