345-066-521-878

Heilind Number:EDA345-066-521-878
Manufacturer:EDAC
Manufacturer Number:345-066-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of 66 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial settings. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing optimizes PCB layout. Discover the perfect solution for your connectivity needs with this essential component.