345-066-521-888

Heilind Number:EDA345-066-521-888
Manufacturer:EDAC
Manufacturer Number:345-066-521-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-521-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-521-888

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector in a vibrant green hue. Designed for efficiency and durability, it features a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows and 66 positions, it offers ample connectivity, while the Copper Alloy contact material ensures secure and efficient transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB setups with this essential component.