345-066-523-101

Heilind Number:EDA345-066-523-101
Manufacturer:EDAC
Manufacturer Number:345-066-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 66 positions in a single row layout, it offers seamless integration for your electronic components. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. Whether you're designing a new electronic device or upgrading existing systems, this connector is the perfect choice for robust and efficient PCB connectivity.