345-066-523-103

Heilind Number:EDA345-066-523-103
Manufacturer:EDAC
Manufacturer Number:345-066-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 66 positions for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal space efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse applications. Its straight mount orientation and vibrant green color add to its functionality and aesthetic appeal. Upgrade your PCB assembly with this essential connector for seamless and efficient performance.