345-066-523-107

Heilind Number:EDA345-066-523-107
Manufacturer:EDAC
Manufacturer Number:345-066-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design with a single row and 66 positions, it offers seamless integration for your PCB projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and tough Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB connectivity with this essential component.