345-066-523-188

Heilind Number:EDA345-066-523-188
Manufacturer:EDAC
Manufacturer Number:345-066-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-188

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Designed for seamless integration, this connector features a single row with 66 positions, allowing for efficient signal transmission. The contact material, made of durable copper alloy, ensures reliable conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees both safety and durability. Its straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing offers added convenience. Upgrade your system with this essential component.