345-066-523-201

Heilind Number:EDA345-066-523-201
Manufacturer:EDAC
Manufacturer Number:345-066-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-201

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts a high amperage of 3A and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance and safety. With 66 positions and a compact pitch of 0.1 inches, it offers efficient signal transmission in a sleek green design. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation and 2-row configuration enhance versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional seeking top-tier connectivity solutions. Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, it boasts a high amperage of 3A and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance and safety. With 66 positions and a compact pitch of 0.1 inches, it offers efficient signal transmission in a sleek green design. The copper alloy contact material guarantees reliable conductivity, while its straight mount orientation and 2-row configuration enhance versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional seeking top-tier connectivity solutions.