345-066-523-204

Heilind Number:EDA345-066-523-204
Manufacturer:EDAC
Manufacturer Number:345-066-523-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-204

Detailed Description

Enhance connectivity within your electronic devices with this 2-row, 66-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless connection on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation makes installation easy. Elevate your PCB assembly with this high-quality connector.