345-066-523-212

Heilind Number:EDA345-066-523-212
Manufacturer:EDAC
Manufacturer Number:345-066-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-212

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 66 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential connector, a must-have in any electronics enthusiast's toolkit.