345-066-523-258

Heilind Number:EDA345-066-523-258
Manufacturer:EDAC
Manufacturer Number:345-066-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-258

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows with a .1 inch pitch and .2 inch row spacing, it offers precise connectivity for up to 66 positions. Crafted with quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various applications, whether in industrial environments or consumer electronics. Upgrade your circuitry with this essential component.