345-066-523-403

Heilind Number:EDA345-066-523-403
Manufacturer:EDAC
Manufacturer Number:345-066-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-403

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring 66 positions and a single row layout, this connector facilitates seamless data transmission between circuit boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient operation in a wide range of applications. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure PCB mounting. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is designed for enhanced durability. Upgrade your connectivity solutions with this essential component.