345-066-523-404

Heilind Number:EDA345-066-523-404
Manufacturer:EDAC
Manufacturer Number:345-066-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-404

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board communication. With a vibrant Green color and a single row of 66 positions, this connector offers reliable performance in a compact form. Its 3A amperage and UL 94V-0 Thermoplastic Polyester housing ensure both efficiency and safety. Crafted with Copper Alloy contacts, it guarantees high conductivity and durability. The .1-inch pitch and .2-inch row spacing allow for easy and precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Elevate your PCB assembly process with this essential component.