345-066-523-407

Heilind Number:EDA345-066-523-407
Manufacturer:EDAC
Manufacturer Number:345-066-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-407

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a straight mount orientation and a compact design, it seamlessly integrates into your PCB layout. The copper alloy contact material guarantees reliable and efficient signal transmission, while the 3A amperage and 66 positions cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environmental conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.