345-066-523-412

Heilind Number:EDA345-066-523-412
Manufacturer:EDAC
Manufacturer Number:345-066-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features 66 positions in a single row, ensuring efficient data and power transmission. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Its green UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.