345-066-523-512

Heilind Number:EDA345-066-523-512
Manufacturer:EDAC
Manufacturer Number:345-066-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-512

Detailed Description

Elevate your PCB connectivity with this dual-row card edge connector, designed for high-performance applications. With a total of 66 positions, it provides ample connectivity options for your circuit boards. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. Each contact is crafted from Copper Alloy, guaranteeing reliable and efficient transmission. The .1-inch pitch and .2-inch row spacing offer precise and secure mating with compatible boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for seamless and efficient board-to-board connections in your projects.