345-066-523-578

Heilind Number:EDA345-066-523-578
Manufacturer:EDAC
Manufacturer Number:345-066-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-578

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a sleek green design, it offers a seamless straight mount orientation with two rows and 66 positions for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable connectivity. With an amperage of 3 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing provide precision in assembly. Elevate your connectivity game with this essential component for your electronic projects.