345-066-523-688

Heilind Number:EDA345-066-523-688
Manufacturer:EDAC
Manufacturer Number:345-066-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-688

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 66 positions in a single row with a pitch of .1 inches, allowing for precise and efficient board-to-board communication. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees reliable conductivity and durability. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The straight mount orientation and compact design make it easy to install, while the .2-inch row spacing ensures optimal PCB layout. Trust in this connector for your next project, whether it's in the realm of industrial machinery, telecommunications, or beyond.