345-066-523-803

Heilind Number:EDA345-066-523-803
Manufacturer:EDAC
Manufacturer Number:345-066-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-803

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration within electronic devices. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, each spaced .1 inch apart and .2 inches between rows, it offers efficient signal transmission. The straight mount orientation and 66 positions cater to various board configurations, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your electronic assembly with this high-quality connector, essential for seamless data transfer and functionality.