345-066-523-804

Heilind Number:EDA345-066-523-804
Manufacturer:EDAC
Manufacturer Number:345-066-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-804

Detailed Description

Enhance your electronic connections with this green Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With two rows and 66 positions, this connector offers ample connectivity options. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in various environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is an essential component for efficient and secure board-to-board connections. Upgrade your connectivity solutions today.