345-066-523-808

Heilind Number:EDA345-066-523-808
Manufacturer:EDAC
Manufacturer Number:345-066-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-808

Detailed Description

Enhance your electronic connections with this efficient and reliable Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 66 positions for versatile connectivity options. The copper alloy contact material ensures high conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to streamline your circuit board connections effortlessly.