345-066-523-858

Heilind Number:EDA345-066-523-858
Manufacturer:EDAC
Manufacturer Number:345-066-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-523-858

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Crafted with precision and durability in mind, this connector features 66 positions in a dual-row setup, facilitating seamless data transfer between PCBs. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity over time. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation and optimal signal integrity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees robust performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Choose this connector for efficient and secure board-to-board connections in your electronic projects.