345-066-524-101

Heilind Number:EDA345-066-524-101
Manufacturer:EDAC
Manufacturer Number:345-066-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-101

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers not just functionality but also a touch of style. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable power delivery, even in demanding environments. Boasting 66 positions and a compact .1-inch pitch, it efficiently accommodates multiple connections on a single row. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless data transmission and circuit connectivity.