345-066-524-102

Heilind Number:EDA345-066-524-102
Manufacturer:EDAC
Manufacturer Number:345-066-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-102

Detailed Description

Enhance connectivity in your electronic designs with this efficient Board To Board PCB Connector. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both visual appeal and durability. With a single row design and 66 positions, it offers ample connectivity options for seamless integration. The contact material, Copper Alloy, guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation adds versatility to your PCB assembly process. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have in any engineer's toolkit.