345-066-524-108

Heilind Number:EDA345-066-524-108
Manufacturer:EDAC
Manufacturer Number:345-066-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-108

Detailed Description

Enhance connectivity within your electronic setups with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a single row layout with 66 positions, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Choose this Straight mount orientation connector in Green for efficient and secure connections in your projects.