345-066-524-201

Heilind Number:EDA345-066-524-201
Manufacturer:EDAC
Manufacturer Number:345-066-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. With 66 positions and a 2-row configuration, it offers ample connectivity options for your applications. The copper alloy contacts and .1-inch pitch guarantee efficient signal transmission. Designed for straight mount orientation, it's easy to integrate into your PCB setup. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial environments. Upgrade your connectivity solutions with this essential component.