345-066-524-212

Heilind Number:EDA345-066-524-212
Manufacturer:EDAC
Manufacturer Number:345-066-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek and durable design in Green, this connector is crafted with precision to ensure optimal functionality. With an amperage of 3A, it delivers efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and durability. Boasting two rows and 66 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .1in and row spacing of .2in, it allows for seamless integration into your PCB layout. Perfect for a wide range of applications, this connector is a must-have in your electronic toolkit. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.