345-066-524-404

Heilind Number:EDA345-066-524-404
Manufacturer:EDAC
Manufacturer Number:345-066-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-404

Detailed Description

Elevate your PCB connectivity with our premium Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 66 positions and a pitch of .1 inch, it offers optimal performance for your electronic setups. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality to streamline your connectivity needs efficiently.