345-066-524-412

Heilind Number:EDA345-066-524-412
Manufacturer:EDAC
Manufacturer Number:345-066-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row design and 66 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees secure and efficient data transmission, while a pitch of 0.1 inches and row spacing of 0.2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation further enhances versatility, making it a perfect choice for various electronic projects. Upgrade your connectivity solutions with this essential component.