345-066-524-502

Heilind Number:EDA345-066-524-502
Manufacturer:EDAC
Manufacturer Number:345-066-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-502

Detailed Description

Enhance connectivity within electronic systems with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power and signal transmission. With two rows of 66 positions each, it offers ample space for seamless interconnection. The compact .1-inch pitch and .2-inch row spacing optimize PCB layout efficiency. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Ideal for a wide range of applications, from consumer electronics to industrial machinery. Stay ahead in connectivity with this essential component.