345-066-524-512

Heilind Number:EDA345-066-524-512
Manufacturer:EDAC
Manufacturer Number:345-066-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-512

Detailed Description

Enhance connectivity in your electronic devices with this durable and high-performance board-to-board PCB connector. Featuring a sleek green design with a straight mount orientation, it seamlessly integrates into your circuitry. Boasting a robust UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable signal transmission in even the most demanding environments. With 66 positions spread across two rows, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your assembly with this essential connector, a must-have in any electronics toolkit.