345-066-524-688

Heilind Number:EDA345-066-524-688
Manufacturer:EDAC
Manufacturer Number:345-066-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers seamless integration with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and a pitch of .1 inch, it provides efficient and secure connections. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With 66 positions available, this connector allows for versatile connectivity options. Whether for professional or personal use, this Straight-mount connector is a must-have for any electronics enthusiast.