345-066-524-802

Heilind Number:EDA345-066-524-802
Manufacturer:EDAC
Manufacturer Number:345-066-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-802

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for reliability, this connector features 66 positions across two rows, ensuring seamless communication between devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Elevate your connectivity solutions with this essential component.