345-066-524-807

Heilind Number:EDA345-066-524-807
Manufacturer:EDAC
Manufacturer Number:345-066-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 66 positions across two rows, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment, with a wide operating temperature range of -40 to 105 °C. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a professional installer or DIY enthusiast, this straight-mount connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.