345-066-524-808

Heilind Number:EDA345-066-524-808
Manufacturer:EDAC
Manufacturer Number:345-066-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 66 positions, arranged in two rows with a .1-inch pitch and .2-inch row spacing, ensure optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector offers exceptional performance and longevity. Its straight mount orientation and vivid green hue make it easy to identify and install, perfect for a wide range of electronic projects. Upgrade your connectivity solutions with this essential component.