345-066-525-101

Heilind Number:EDA345-066-525-101
Manufacturer:EDAC
Manufacturer Number:345-066-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for optimal performance, this straight-mount connector features a single row with a .1-inch pitch, offering 66 positions for seamless, high-speed data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material ensures reliable conductivity, while the .2-inch row spacing allows for efficient assembly. Upgrade your electronic systems with this green-colored, 3A amperage connector, perfect for a range of applications in various industries. Trust in our high-quality, precision-engineered solution for all your connectivity needs.