345-066-525-102

Heilind Number:EDA345-066-525-102
Manufacturer:EDAC
Manufacturer Number:345-066-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-102

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transfer. With a single row design and a pitch of .1 inches, it's perfect for compact circuit board layouts. The connector offers 66 positions for versatile connection options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Additionally, its straight mount orientation facilitates easy installation. Upgrade your systems with this essential component for seamless and secure board-to-board connections.