345-066-525-103

Heilind Number:EDA345-066-525-103
Manufacturer:EDAC
Manufacturer Number:345-066-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-103

Detailed Description

Enhance your PCB connections with our high-performance green board-to-board connector. Designed for seamless integration, it features 66 positions in a single row with a pitch of .1 inches, ensuring efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for versatile applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for a neat and organized setup. Upgrade your connectivity with this essential component, perfect for various electronic projects.