345-066-525-107

Heilind Number:EDA345-066-525-107
Manufacturer:EDAC
Manufacturer Number:345-066-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-107

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a rugged UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row configuration with a .1-inch pitch and .2-inch row spacing, it offers precision in connection. With 66 positions, it provides ample connectivity options for your PCB requirements. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for efficient and durable inter-board connections in your electronic designs.