345-066-525-188

Heilind Number:EDA345-066-525-188
Manufacturer:EDAC
Manufacturer Number:345-066-525-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-188

Detailed Description

Enhance your PCB connectivity with this high-performance 66-position card edge connector. Designed for seamless board-to-board integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. The copper alloy contacts provide reliable conductivity, while the 3A amperage rating supports efficient power transfer. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient data transmission in your electronic projects.