345-066-525-202

Heilind Number:EDA345-066-525-202
Manufacturer:EDAC
Manufacturer Number:345-066-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-525-202

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, this essential component features two rows of 66 positions for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and stable connections. The connector's housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Made with copper alloy contacts, it offers reliable conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this straight-mount, green-colored connector for optimal performance.